


A3AAB-4036G | |
|---|---|
DigiKey Part Number | A3AAB-4036G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-4036G |
Description | IDC CABLE- ASC40B/AE40G/ASC40B |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.80000 | kr.95.80 |
| 10 | kr.79.38900 | kr.793.89 |
| 25 | kr.73.68080 | kr.1,842.02 |
| 50 | kr.69.64500 | kr.3,482.25 |
| 100 | kr.65.83840 | kr.6,583.84 |
| 250 | kr.61.13816 | kr.15,284.54 |
| 500 | kr.57.81954 | kr.28,909.77 |
| 1.000 | kr.56.00325 | kr.56,003.25 |
| Unit Price without VAT: | kr.95.80000 |
|---|---|
| Unit Price with VAT: | kr.119.75000 |




