


A3AAB-4006G | |
|---|---|
DigiKey Part Number | A3AAB-4006G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-4006G |
Description | IDC CABLE- ASC40B/AE40G/ASC40B |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.14000 | kr.75.14 |
| 10 | kr.62.24900 | kr.622.49 |
| 25 | kr.57.76640 | kr.1,444.16 |
| 50 | kr.54.59920 | kr.2,729.96 |
| 100 | kr.51.61160 | kr.5,161.16 |
| 250 | kr.47.92272 | kr.11,980.68 |
| 500 | kr.45.31732 | kr.22,658.66 |
| 1.000 | kr.42.86238 | kr.42,862.38 |
| Unit Price without VAT: | kr.75.14000 |
|---|---|
| Unit Price with VAT: | kr.93.92500 |




