Direct
Similar

928999-1 | |
|---|---|
DigiKey Part Number | A123797TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 928999-1 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 928999-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-928999-1 | TE Connectivity AMP Connectors | 128.842 | 17-5-928999-1CT-ND | kr.0.63000 | Direct |
| 5-963715-5 | TE Connectivity AMP Connectors | 122.071 | A142521CT-ND | kr.1.33000 | Similar |












