Socket Contact Gold 18-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-963715-5

DigiKey Part Number
A142521TR-ND - Tape & Reel (TR)
A142521CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-963715-5
Description
MQS REC CONT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
5-963715-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122.571
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.1.12200kr.11.22
25kr.1.05240kr.26.31
50kr.1.00300kr.50.15
100kr.0.95480kr.95.48
250kr.0.89496kr.223.74
500kr.0.85222kr.426.11
1.000kr.0.81146kr.811.46
2.500kr.0.76060kr.1,901.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.70348kr.7,034.80
20.000kr.0.66991kr.13,398.20
30.000kr.0.65102kr.19,530.60
50.000kr.0.62798kr.31,399.00
70.000kr.0.61327kr.42,928.90
100.000kr.0.59804kr.59,804.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250