
| 917764-1 | |
|---|---|
| DigiKey Part Number | A107133TR-ND - Tape & Reel (TR) A107133CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 917764-1 | 
| Description | CONN TAB 20-22AWG CRIMP TIN | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Tab Contact Tin 20-22 AWG Crimp | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 917764-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | - | |
| Pin or Socket | Tab | |
| Contact Termination | Crimp | |
| Wire Gauge | 20-22 AWG | |
| Contact Finish | Tin | |
| Contact Finish Thickness | 31.5µin (0.80µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.57000 | kr.5.70 | 
| 25 | kr.0.53240 | kr.13.31 | 
| 50 | kr.0.50560 | kr.25.28 | 
| 100 | kr.0.48190 | kr.48.19 | 
| 250 | kr.0.45160 | kr.112.90 | 
| 500 | kr.0.42996 | kr.214.98 | 
| 1.000 | kr.0.40941 | kr.409.41 | 
| 2.500 | kr.0.38369 | kr.959.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8.000 | kr.0.33576 | kr.2,686.08 | 
| 16.000 | kr.0.31973 | kr.5,115.68 | 
| 24.000 | kr.0.31071 | kr.7,457.04 | 
| 40.000 | kr.0.29971 | kr.11,988.40 | 
| 56.000 | kr.0.29268 | kr.16,390.08 | 
| 80.000 | kr.0.28541 | kr.22,832.80 | 
| 200.000 | kr.0.26755 | kr.53,510.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark