



5-316090-1 | |
|---|---|
DigiKey Part Number | A125181-ND |
Manufacturer | |
Manufacturer Product Number | 5-316090-1 |
Description | CONN RCPT HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-316090-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Tab | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.4.35600 | kr.43.56 |
| 25 | kr.4.08040 | kr.102.01 |
| 50 | kr.3.88380 | kr.194.19 |
| 150 | kr.3.59393 | kr.539.09 |
| 300 | kr.3.42213 | kr.1,026.64 |
| 600 | kr.3.25877 | kr.1,955.26 |
| 1.050 | kr.3.13250 | kr.3,289.12 |
| 2.550 | kr.2.94238 | kr.7,503.07 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |




