Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



8-2232264-4 | |
|---|---|
DigiKey Part Number | 8-2232264-4-ND |
Manufacturer | |
Manufacturer Product Number | 8-2232264-4 |
Description | CONN RCPT HSG 8POS 6.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Orange 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8-2232264-4 Models |
Category | Row Spacing 0.319" (8.10mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Orange |
Connector Type | Features Glow Wire Compliant |
Contact Type Tab | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.236" (6.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2232264-4 | TE Connectivity AMP Connectors | 0 | 17-1-2232264-4-ND | kr.3.52685 | Parametric Equivalent |
| 5-2232264-4 | TE Connectivity AMP Connectors | 111 | A118802-ND | kr.6.97000 | Parametric Equivalent |
| 6-2232264-4 | TE Connectivity AMP Connectors | 0 | 6-2232264-4-ND | kr.4.09570 | Parametric Equivalent |
| 7-2232264-4 | TE Connectivity AMP Connectors | 0 | 7-2232264-4-ND | kr.3.93847 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.07275 | kr.4,072.75 |
| Unit Price without VAT: | kr.4.07275 |
|---|---|
| Unit Price with VAT: | kr.5.09094 |





