6-2232264-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.3.52685
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 111
Unit Price: kr.6.97000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.3.93847
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.4.07275
Datasheet
8 Rectangular Connectors - Housings Receptacle Brown 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Brown 0.236" (6.00mm)
Taking Commercial Drone Reliability to New Heights

6-2232264-4

DigiKey Part Number
6-2232264-4-ND
Manufacturer
Manufacturer Product Number
6-2232264-4
Description
CONN RCPT HSG 8POS 6.00MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Brown 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
6-2232264-4 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.319" (8.10mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Brown
Connector Type
Features
Glow Wire Compliant
Contact Type
Tab
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 105°C
Pitch
0.236" (6.00mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-2232264-4TE Connectivity AMP Connectors017-1-2232264-4-NDkr.3.52685Parametric Equivalent
5-2232264-4TE Connectivity AMP Connectors111A118802-NDkr.6.97000Parametric Equivalent
7-2232264-4TE Connectivity AMP Connectors07-2232264-4-NDkr.3.93847Parametric Equivalent
8-2232264-4TE Connectivity AMP Connectors08-2232264-4-NDkr.4.07275Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.4.09570kr.4,095.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.09570
Unit Price with VAT:kr.5.11963