
794223-1 | |
|---|---|
DigiKey Part Number | A100874TR-ND - Tape & Reel (TR) A100874CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794223-1 |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794223-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.71700 | kr.7.17 |
| 25 | kr.0.67080 | kr.16.77 |
| 50 | kr.0.63880 | kr.31.94 |
| 100 | kr.0.60800 | kr.60.80 |
| 250 | kr.0.56960 | kr.142.40 |
| 500 | kr.0.54234 | kr.271.17 |
| 1.000 | kr.0.51648 | kr.516.48 |
| 2.500 | kr.0.48407 | kr.1,210.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.39903 | kr.1,995.15 |
| 10.000 | kr.0.37997 | kr.3,799.70 |
| 15.000 | kr.0.36925 | kr.5,538.75 |
| 25.000 | kr.0.35618 | kr.8,904.50 |
| 35.000 | kr.0.34782 | kr.12,173.70 |
| 50.000 | kr.0.33918 | kr.16,959.00 |
| 125.000 | kr.0.33528 | kr.41,910.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |








