794249-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794249-1

DigiKey Part Number
A144684-ND
Manufacturer
Manufacturer Product Number
794249-1
Description
CONN PLUG HSG 10POS 4.14MM
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Natural 0.163" (4.14mm)
Datasheet
 Datasheet
EDA/CAD Models
794249-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.163" (4.14mm)
Number of Rows
2
Row Spacing
0.163" (4.14mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 551
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.33000kr.11.33
10kr.9.67000kr.96.70
25kr.9.07000kr.226.75
50kr.8.88320kr.444.16
Unit Price without VAT:kr.11.33000
Unit Price with VAT:kr.14.16250