767056-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.573.07014
Datasheet
Image for 767056-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767056-5

DigiKey Part Number
767056-5-ND
Manufacturer
Manufacturer Product Number
767056-5
Description
CONN PLUG 190P SMD PALLAD-NICKEL
Customer Reference
Detailed Description
190 Position Connector Plug, Outer Shroud Contacts Surface Mount Palladium-Nickel
Datasheet
 Datasheet
EDA/CAD Models
767056-5 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tube
Contact Finish
Palladium-Nickel
Part Status
Obsolete
Contact Finish Thickness
5.00µin (0.127µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
6.6mm, 15.62mm
Number of Positions
190
Height Above Board
0.251" (6.38mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5767056-5TE Connectivity AMP Connectors0A115499-NDkr.573.07014Direct
Obsolete
This product is no longer manufactured. View Substitutes