
5767089-5 | |
|---|---|
DigiKey Part Number | 5767089-5-ND |
Manufacturer | |
Manufacturer Product Number | 5767089-5 |
Description | CONN RCP 190P EDGE PALLAD-NICKEL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 190 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Palladium-Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 5767089-5 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Straddle Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tube | Contact Finish Palladium-Nickel |
Part Status Active | Contact Finish Thickness 5.00µin (0.127µm) |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.236" (6.00mm) |
Number of Positions 190 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | kr.730.85405 | kr.30,695.87 |
| Unit Price without VAT: | kr.730.85405 |
|---|---|
| Unit Price with VAT: | kr.913.56756 |









