Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

745054-4 | |
|---|---|
DigiKey Part Number | A109501-ND |
Manufacturer | |
Manufacturer Product Number | 745054-4 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 745054-4 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Series | Contact Finish Gold |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 6A |
Connector Style | Voltage Rating 125V |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Dielectric Material Polyester |
Number of Rows 2 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 105°C |
Shell Size, Connector Layout 4 (DC, C) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09654616713 | HARTING | 33 | 1195-2496-ND | kr.69.80000 | Similar |
| 09654617713 | HARTING | 0 | 09654617713-ND | kr.48.44780 | Similar |
| 09654696713 | HARTING | 0 | 09654696713-ND | kr.89.98480 | Similar |
| 172-E37-113R001 | NorComp Inc. | 33 | 1537MNEA-ND | kr.67.58000 | Similar |
| 172-E37-113R011 | NorComp Inc. | 26 | 2537MEA-ND | kr.73.04000 | Similar |

















