



D37P24A4PA00LF | |
|---|---|
DigiKey Part Number | 609-5563-ND |
Manufacturer | |
Manufacturer Product Number | D37P24A4PA00LF |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D37P24A4PA00LF Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L717DC37PU | Amphenol CS (Commercial Products) | 104 | L717DC37PU-ND | kr.89.84000 | Direct |
| A-DS 37 PP/Z | Assmann WSW Components | 942 | AE10991-ND | kr.12.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.78000 | kr.41.78 |
| 10 | kr.35.47200 | kr.354.72 |
| 25 | kr.33.25200 | kr.831.30 |
| 90 | kr.30.37633 | kr.2,733.87 |
| 180 | kr.28.92661 | kr.5,206.79 |
| 270 | kr.28.11107 | kr.7,589.99 |
| 540 | kr.26.77019 | kr.14,455.90 |
| 1.080 | kr.25.49356 | kr.27,533.04 |
| 2.520 | kr.24.01590 | kr.60,520.07 |
| Unit Price without VAT: | kr.41.78000 |
|---|---|
| Unit Price with VAT: | kr.52.22500 |



