Parametric Equivalent



7-2232266-3 | |
|---|---|
DigiKey Part Number | 7-2232266-3-ND |
Manufacturer | |
Manufacturer Product Number | 7-2232266-3 |
Description | CONN PLUG HSG 6POS 6.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Green 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-2232266-3 Models |
Category | Row Spacing 0.319" (8.10mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Green |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Blade Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.236" (6.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-2232266-3 | TE Connectivity AMP Connectors | 0 | 6-2232266-3-ND | kr.4.40144 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.2.71084 | kr.4,879.51 |
| Unit Price without VAT: | kr.2.71084 |
|---|---|
| Unit Price with VAT: | kr.3.38855 |


