6-2232266-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.2.71084
Datasheet
6 Position Rectangular Housing Connector Plug Brown 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Plug Brown 0.236" (6.00mm)
Taking Commercial Drone Reliability to New Heights

6-2232266-3

DigiKey Part Number
6-2232266-3-ND
Manufacturer
Manufacturer Product Number
6-2232266-3
Description
CONN PLUG HSG 6POS 6.00MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Brown 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
6-2232266-3 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.319" (8.10mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Brown
Connector Type
Features
Glow Wire Compliant
Contact Type
Female Blade Socket
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 105°C
Pitch
0.236" (6.00mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7-2232266-3TE Connectivity AMP Connectors07-2232266-3-NDkr.2.71084Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.800kr.4.40144kr.7,922.59
Manufacturers Standard Package
Unit Price without VAT:kr.4.40144
Unit Price with VAT:kr.5.50180