7-1658016-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.43.61920
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.50.97360
28 Position Connector Differential Pair Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-1658016-1

DigiKey Part Number
17-7-1658016-1TR-ND - Tape & Reel (TR)
17-7-1658016-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7-1658016-1
Description
CONN DIFF ARRAY PLG 28P SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 Position Connector Differential Pair Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
7-1658016-1 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Differential Pair Array, Male
Mated Stacking Heights
16mm
Number of Positions
28
Height Above Board
0.600" (15.24mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTE-014-04-F-D-DP-A-TRSamtec Inc.0QTE-014-04-F-D-DP-A-TR-NDkr.43.61920Similar
QTE-014-04-L-D-DP-A-TRSamtec Inc.0QTE-014-04-L-D-DP-A-TR-NDkr.50.97360Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.88.19000kr.88.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.65.70924kr.118,276.63
Manufacturers Standard Package
Unit Price without VAT:kr.88.19000
Unit Price with VAT:kr.110.23750