Similar
Similar
Similar

QTE-014-04-L-D-DP-A-TR | |
|---|---|
DigiKey Part Number | QTE-014-04-L-D-DP-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTE-014-04-L-D-DP-A-TR |
Description | CONN DIFF ARRAY PLG 28P SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QTE-014-04-L-D-DP-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 16mm |
Number of Positions 28 | Height Above Board 0.600" (15.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-014-04-F-D-DP-A-TR | Samtec Inc. | 0 | QTE-014-04-F-D-DP-A-TR-ND | kr.43.61920 | Similar |
| QTE-014-04-L-D-DP-A | Samtec Inc. | 0 | SAM12774-ND | kr.88.06000 | Similar |
| 7-1658016-1 | TE Connectivity AMP Connectors | 0 | 17-7-1658016-1CT-ND | kr.88.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.50.97360 | kr.5,097.36 |
| Unit Price without VAT: | kr.50.97360 |
|---|---|
| Unit Price with VAT: | kr.63.71700 |



