



6828095-1 | |
|---|---|
DigiKey Part Number | A122473-ND |
Manufacturer | |
Manufacturer Product Number | 6828095-1 |
Description | CONN FIBER LC PLUG SMPLX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Simplex Blue |
Datasheet | Datasheet |
EDA/CAD Models | 6828095-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 2.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Blue | |
Boot Color | Blue | |
Ingress Protection | - | |
Features | Dust Cap, Strain Relief | |
Attenuation - Typ | -0.75dB | |
Reflection | -30dB | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Body Material | Polyphenylsulfone (PPSU) | |
Operating Temperature | -28°C ~ 85°C | |
Mating Cycles | 300 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.160.32000 | kr.160.32 |
| 10 | kr.136.25000 | kr.1,362.50 |
| 25 | kr.127.71600 | kr.3,192.90 |
| 50 | kr.121.62300 | kr.6,081.15 |
| 100 | kr.115.82210 | kr.11,582.21 |
| 250 | kr.108.57856 | kr.27,144.64 |
| 500 | kr.108.40000 | kr.54,200.00 |
| Unit Price without VAT: | kr.160.32000 |
|---|---|
| Unit Price with VAT: | kr.200.40000 |





