
FLCSSBUY | |
|---|---|
DigiKey Part Number | 298-12247-ND |
Manufacturer | |
Manufacturer Product Number | FLCSSBUY |
Description | CONN FIBER LC PLUG SIMPLEX 125UM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Simplex 125µm Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Fiber Core Diameter | 9µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 2.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Blue | |
Boot Color | Blue | |
Ingress Protection | - | |
Features | Dust Cap, Strain Relief | |
Attenuation - Typ | -0.3dB | |
Reflection | -20dB | |
Housing Material | Plastic | |
Ferrule Material | Zirconia, Ceramic | |
Body Material | Plastic | |
Operating Temperature | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.148.22000 | kr.148.22 |
| 10 | kr.137.83700 | kr.1,378.37 |
| 25 | kr.133.90600 | kr.3,347.65 |
| 50 | kr.131.00040 | kr.6,550.02 |
| 100 | kr.128.15490 | kr.12,815.49 |
| 250 | kr.124.48180 | kr.31,120.45 |
| 500 | kr.121.76948 | kr.60,884.74 |
| 1.000 | kr.119.11187 | kr.119,111.87 |
| 2.500 | kr.115.68113 | kr.289,202.83 |
| Unit Price without VAT: | kr.148.22000 |
|---|---|
| Unit Price with VAT: | kr.185.27500 |


