
62612-1 | |
|---|---|
DigiKey Part Number  | 62612-1-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 62612-1  | 
Description  | CONN RING CIRC 10-12AWG #8 CRIMP  | 
Manufacturer Standard Lead Time  | 39 Weeks  | 
Customer Reference  | |
Detailed Description  | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 62612-1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Terminal Type  | Circular  | |
Stud/Tab Size  | 8 Stud  | |
Thickness  | 0.024" (0.61mm)  | |
Width - Outer Edges  | 0.470" (11.94mm)  | |
Length - Overall  | 0.990" (25.15mm)  | |
Mounting Type  | Free Hanging (In-Line)  | |
Termination  | Crimp  | |
Wire Gauge  | 10-12 AWG  | |
Insulation  | Non-Insulated  | |
Features  | Inner Teeth, Serrated Termination  | |
Color  | -  | |
Contact Material  | Steel  | |
Contact Finish  | -  | |
Insulation Diameter  | 0.125" ~ 0.220" (3.18mm ~ 5.59mm)  | |
Material - Insulation  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 162.000 | kr.1.41672 | kr.229,508.64 | 
| Unit Price without VAT: | kr.1.41672 | 
|---|---|
| Unit Price with VAT: | kr.1.77090 | 


