
| 62612-2 | |
|---|---|
| DigiKey Part Number | A100921TR-ND - Tape & Reel (TR) A100921CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 62612-2 | 
| Description | CONN RING CIRC 10-12AWG #8 CRIMP | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 62612-2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Terminal Type | Circular | |
| Stud/Tab Size | 8 Stud | |
| Thickness | 0.024" (0.61mm) | |
| Width - Outer Edges | 0.470" (11.94mm) | |
| Length - Overall | 0.990" (25.15mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Termination | Crimp | |
| Wire Gauge | 10-12 AWG | |
| Insulation | Non-Insulated | |
| Features | Inner Teeth, Serrated Termination | |
| Color | - | |
| Contact Material | Steel | |
| Contact Finish | Tin | |
| Insulation Diameter | 0.125" ~ 0.220" (3.18mm ~ 5.59mm) | |
| Material - Insulation | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 | 
| 10 | kr.2.14400 | kr.21.44 | 
| 25 | kr.2.00960 | kr.50.24 | 
| 50 | kr.1.91360 | kr.95.68 | 
| 100 | kr.1.82270 | kr.182.27 | 
| 250 | kr.1.70828 | kr.427.07 | 
| 500 | kr.1.62650 | kr.813.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.800 | kr.1.45021 | kr.2,610.38 | 
| 3.600 | kr.1.38098 | kr.4,971.53 | 
| 5.400 | kr.1.34202 | kr.7,246.91 | 
| 9.000 | kr.1.29451 | kr.11,650.59 | 
| 12.600 | kr.1.26416 | kr.15,928.42 | 
| 18.000 | kr.1.23276 | kr.22,189.68 | 
| 45.000 | kr.1.15566 | kr.52,004.70 | 
| Unit Price without VAT: | kr.2.50000 | 
|---|---|
| Unit Price with VAT: | kr.3.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark