0.187" (4.75mm) Quick Connect Male 16-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62447-1

DigiKey Part Number
A111406TR-ND - Tape & Reel (TR)
A111406CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62447-1
Description
CONN QC TAB 16-22AWG 0.187 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Male 16-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
62447-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.458" (11.63mm)
Length - Overall
1.015" (25.78mm)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.287
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.94200kr.9.42
25kr.0.88240kr.22.06
50kr.0.84060kr.42.03
100kr.0.80010kr.80.01
250kr.0.74980kr.187.45
500kr.0.71390kr.356.95
1.000kr.0.67972kr.679.72
2.500kr.0.63713kr.1,592.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.58689kr.4,695.12
16.000kr.0.55888kr.8,942.08
24.000kr.0.54311kr.13,034.64
40.000kr.0.52390kr.20,956.00
56.000kr.0.51161kr.28,650.16
80.000kr.0.49891kr.39,912.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500