
18.51.8.230.0300 | |
|---|---|
DigiKey Part Number | 2066-18.51.8.230.0300-ND |
Manufacturer | |
Manufacturer Product Number | 18.51.8.230.0300 |
Description | PIR MOVEMENT/PRESENCE DETECT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared Voltage Wall Mount |
Category | Voltage - Supply 120V ~ 230V |
Manufacturer Finder Relays, Inc. | Output Type Voltage |
Series | Mounting Type Wall Mount |
Packaging Box | Operating Temperature -10°C ~ 50°C |
Part Status Active | Manual Override No |
Sensor Type Passive Infrared | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.937.20400 | kr.4,686.02 |
| Unit Price without VAT: | kr.937.20400 |
|---|---|
| Unit Price with VAT: | kr.1,171.50500 |










