
60775-2 | |
|---|---|
DigiKey Part Number | A100693TR-ND - Tape & Reel (TR) A100693CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60775-2 |
Description | CONN SPADE TERM 14-18AWG #10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 14-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 60775-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Brass |
Stud/Tab Size 10 Stud | Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm) |
Width - Outer Edges 0.295" (7.49mm) | Length - Ring Center to Termination 0.235" (5.97mm) |
Length - Overall 0.798" (20.27mm) | Tongue Inside Opening 0.197" (5.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60775-1 | TE Connectivity AMP Connectors | 10.888 | A29919CT-ND | kr.1.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.57900 | kr.15.79 |
| 25 | kr.1.48120 | kr.37.03 |
| 50 | kr.1.41000 | kr.70.50 |
| 100 | kr.1.34280 | kr.134.28 |
| 250 | kr.1.25836 | kr.314.59 |
| 500 | kr.1.19814 | kr.599.07 |
| 1.000 | kr.1.14088 | kr.1,140.88 |
| 2.500 | kr.1.06938 | kr.2,673.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.98604 | kr.11,832.48 |
| 24.000 | kr.0.93900 | kr.22,536.00 |
| 36.000 | kr.0.91253 | kr.32,851.08 |
| 60.000 | kr.0.88026 | kr.52,815.60 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

