
60775-1 | |
|---|---|
DigiKey Part Number | A29919TR-ND - Tape & Reel (TR) A29919CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60775-1 |
Description | CONN SPADE TERM 14-18AWG #10 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 14-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 60775-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Contact Material Brass |
Terminal Type Standard | Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm) |
Stud/Tab Size 10 Stud | Length - Ring Center to Termination 0.235" (5.97mm) |
Width - Outer Edges 0.295" (7.49mm) | Tongue Inside Opening 0.197" (5.00mm) |
Length - Overall 0.798" (20.27mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60775-2 | TE Connectivity AMP Connectors | 8.375 | A100693CT-ND | kr.1.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.42300 | kr.14.23 |
| 25 | kr.1.33600 | kr.33.40 |
| 50 | kr.1.27180 | kr.63.59 |
| 100 | kr.1.21080 | kr.121.08 |
| 250 | kr.1.13484 | kr.283.71 |
| 500 | kr.1.08060 | kr.540.30 |
| 1.000 | kr.1.02900 | kr.1,029.00 |
| 2.500 | kr.0.96450 | kr.2,411.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.88931 | kr.10,671.72 |
| 24.000 | kr.0.84688 | kr.20,325.12 |
| 36.000 | kr.0.82301 | kr.29,628.36 |
| 60.000 | kr.0.79390 | kr.47,634.00 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

