Image for 6-174684-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-174684-7

DigiKey Part Number
6-174684-7-ND
Manufacturer
Manufacturer Product Number
6-174684-7
Description
CONN D-TYPE CAP 68POS R/A KINKED
Customer Reference
Detailed Description
68 Position D-Type, Board to Board Cap, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Kinked Pin
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
1A
Connector Style
Voltage Rating
100V
Connector Type
Cap, Male Pins
Color
Black
Number of Positions
Dielectric Material
Thermoplastic
Number of Rows
2
Contact Material
Phosphor Bronze
Mounting Type
Operating Temperature
-55°C ~ 105°C
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.