
8-5174682-7 | |
|---|---|
DigiKey Part Number | 8-5174682-7-ND |
Manufacturer | |
Manufacturer Product Number | 8-5174682-7 |
Description | CONN D-TYPE PLG 68POS R/A KINKED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 Position D-Type, Board to Board Plug, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 8-5174682-7 Models |
Category | Termination Kinked Pin |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1A |
Connector Style | Voltage Rating 100V |
Connector Type Plug, Female Sockets | Color Black |
Number of Positions | Dielectric Material Thermoplastic |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 105°C |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | kr.84.70328 | kr.85,380.91 |
| Unit Price without VAT: | kr.84.70328 |
|---|---|
| Unit Price with VAT: | kr.105.87910 |

