Similar

6-1658045-3 | |
|---|---|
DigiKey Part Number | 6-1658045-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6-1658045-3 |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6-1658045-3 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 120 | Height Above Board 0.286" (7.26mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1658045-3 | TE Connectivity AMP Connectors | 0 | 4-1658045-3-ND | kr.88.66505 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.90.14293 | kr.36,057.17 |
| Unit Price without VAT: | kr.90.14293 |
|---|---|
| Unit Price with VAT: | kr.112.67866 |













