
5767118-1 | |
|---|---|
DigiKey Part Number | 5767118-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5767118-1 |
Description | CONN PLUG 38POS SMD GOLD |
Customer Reference | |
Detailed Description | 38 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767118-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 6.6mm, 15.62mm |
Number of Positions 38 | Height Above Board 0.251" (6.38mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5767111-8 | TE Connectivity AMP Connectors | 0 | 5767111-8-ND | kr.154.75210 | Similar |
| 5767118-8 | TE Connectivity AMP Connectors | 0 | 5767118-8-ND | kr.104.99153 | Similar |
| 767111-8 | TE Connectivity AMP Connectors | 0 | 767111-8-ND | kr.134.46385 | Similar |
| 767118-8 | TE Connectivity AMP Connectors | 0 | 767118-8-ND | kr.95.78546 | Similar |













