
5767096-1 | |
|---|---|
DigiKey Part Number | A136332TR-ND - Tape & Reel (TR) A136332CT-ND - Cut Tape (CT) A136332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5767096-1 |
Description | CONN RCPT 38POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767096-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm |
Number of Positions 38 | Height Above Board 0.236" (6.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5767096-8 | TE Connectivity AMP Connectors | 6.303 | A101822CT-ND | kr.115.45000 | Similar |
| 5767114-1 | TE Connectivity AMP Connectors | 477 | A111322CT-ND | kr.189.82000 | Similar |
| 5767115-1 | TE Connectivity AMP Connectors | 213 | 17-5767115-1CT-ND | kr.205.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.158.94000 | kr.158.94 |
| 10 | kr.135.06700 | kr.1,350.67 |
| 25 | kr.126.60720 | kr.3,165.18 |
| 50 | kr.124.36300 | kr.6,218.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | kr.109.72655 | kr.27,651.09 |
| 504 | kr.104.49603 | kr.52,666.00 |
| Unit Price without VAT: | kr.158.94000 |
|---|---|
| Unit Price with VAT: | kr.198.67500 |










