38 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5767096-1

DigiKey Part Number
A136332TR-ND - Tape & Reel (TR)
A136332CT-ND - Cut Tape (CT)
A136332DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5767096-1
Description
CONN RCPT 38POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
38 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5767096-1 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm
Number of Positions
38
Height Above Board
0.236" (6.00mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5767096-8TE Connectivity AMP Connectors6.423A101822CT-NDkr.115.45000Similar
5767114-1TE Connectivity AMP Connectors477A111322CT-NDkr.189.82000Similar
5767115-1TE Connectivity AMP Connectors21317-5767115-1CT-NDkr.205.16000Similar
In-Stock: 149
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.158.94000kr.158.94
10kr.135.06700kr.1,350.67
25kr.126.60720kr.3,165.18
50kr.124.36300kr.6,218.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
252kr.109.72655kr.27,651.09
504kr.104.49603kr.52,666.00
Manufacturers Standard Package
Unit Price without VAT:kr.158.94000
Unit Price with VAT:kr.198.67500