
5767114-1 | |
|---|---|
DigiKey Part Number | A111322TR-ND - Tape & Reel (TR) A111322CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5767114-1 |
Description | CONN RCPT 38POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767114-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm |
Number of Positions 38 | Height Above Board 0.236" (6.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.189.82000 | kr.189.82 |
| 10 | kr.161.32100 | kr.1,613.21 |
| 25 | kr.151.22440 | kr.3,780.61 |
| 50 | kr.151.03400 | kr.7,551.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | kr.143.13659 | kr.36,070.42 |
| Unit Price without VAT: | kr.189.82000 |
|---|---|
| Unit Price with VAT: | kr.237.27500 |









