



5645235-1 | |
|---|---|
DigiKey Part Number | 5645235-1-ND |
Manufacturer | |
Manufacturer Product Number | 5645235-1 |
Description | CONN EDGE DUAL FMALE 62POS 0.100 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 62 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 5645235-1 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Color Black |
Number of Positions 62 | Operating Temperature -55°C ~ 85°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester, Glass Filled |
Number of Rows 2 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.56000 | kr.43.56 |
| 10 | kr.37.01300 | kr.370.13 |
| 25 | kr.34.69520 | kr.867.38 |
| 50 | kr.33.03780 | kr.1,651.89 |
| 108 | kr.31.29028 | kr.3,379.35 |
| 324 | kr.28.95679 | kr.9,382.00 |
| 540 | kr.27.93228 | kr.15,083.43 |
| 1.080 | kr.26.60041 | kr.28,728.44 |
| Unit Price without VAT: | kr.43.56000 |
|---|---|
| Unit Price with VAT: | kr.54.45000 |










