
5558250-1 | |
|---|---|
DigiKey Part Number | 5558250-1-ND |
Manufacturer | |
Manufacturer Product Number | 5558250-1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5558250-1 Models |
Category | Shielding Shielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Tray | Features Board Lock, Panel Stops |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA), Nylon |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5406429-1 | TE Connectivity AMP Connectors | 4.307 | A144371-ND | kr.21.94000 | Parametric Equivalent |
| 5555153-1 | TE Connectivity AMP Connectors | 1.671 | A31438-ND | kr.14.46000 | Parametric Equivalent |
| 5555153-3 | TE Connectivity AMP Connectors | 752 | A144389-ND | kr.16.42000 | Parametric Equivalent |
| 5555153-5 | TE Connectivity AMP Connectors | 2.129 | A115452-ND | kr.18.32000 | Parametric Equivalent |
| 5555153-6 | TE Connectivity AMP Connectors | 957 | A31439-ND | kr.15.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.176 | kr.20.52718 | kr.44,667.14 |
| Unit Price without VAT: | kr.20.52718 |
|---|---|
| Unit Price with VAT: | kr.25.65898 |




