




5555153-6 | |
|---|---|
DigiKey Part Number | A31439-ND |
Manufacturer | |
Manufacturer Product Number | 5555153-6 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5555153-6 Models |
Category | Shielding Shielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Tray | Features Board Lock, Panel Stops |
Part Status Not For New Designs | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0432028917 | Molex | 142 | WM24228-ND | kr.23.65000 | Similar |
| RJE031880120 | Amphenol CS (Commercial Products) | 0 | RJE031880120-ND | kr.4.44634 | Similar |
| RJE031880220 | Amphenol CS (Commercial Products) | 0 | RJE031880220-ND | kr.4.59964 | Similar |
| RJE031880320 | Amphenol CS (Commercial Products) | 0 | RJE031880320-ND | kr.4.75098 | Similar |
| RJE031880420 | Amphenol CS (Commercial Products) | 0 | RJE031880420-ND | kr.4.90719 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.15000 | kr.15.15 |
| 10 | kr.12.86400 | kr.128.64 |
| 25 | kr.12.05360 | kr.301.34 |
| 50 | kr.11.47800 | kr.573.90 |
| 114 | kr.10.82912 | kr.1,234.52 |
| 342 | kr.10.02091 | kr.3,427.15 |
| 570 | kr.9.66616 | kr.5,509.71 |
| 1.026 | kr.9.27352 | kr.9,514.63 |
| 2.508 | kr.8.70703 | kr.21,837.23 |
| Unit Price without VAT: | kr.15.15000 |
|---|---|
| Unit Price with VAT: | kr.18.93750 |

