
5536513-3 | |
|---|---|
DigiKey Part Number | A115446-ND |
Manufacturer | |
Manufacturer Product Number | 5536513-3 |
Description | CONN HEADER FUTUREBUS 96POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Through Hole Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5536513-3 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tube | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Connector Style Futurebus | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Voltage Rating 30V |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.143.92000 | kr.143.92 |
| 12 | kr.120.74000 | kr.1,448.88 |
| 36 | kr.111.73556 | kr.4,022.48 |
| 60 | kr.107.78100 | kr.6,466.86 |
| 108 | kr.103.40537 | kr.11,167.78 |
| 252 | kr.97.41060 | kr.24,547.47 |
| 504 | kr.92.76766 | kr.46,754.90 |
| Unit Price without VAT: | kr.143.92000 |
|---|---|
| Unit Price with VAT: | kr.179.90000 |




