
5536511-3 | |
|---|---|
DigiKey Part Number | A31573-ND |
Manufacturer | |
Manufacturer Product Number | 5536511-3 |
Description | CONN RCPT FUTUREBUS 96P EDGE MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5536511-3 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tube | Features Spacer |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Color Natural |
Connector Style Futurebus | Material Flammability Rating UL94 V-0 |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 30V |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.75000 | kr.92.75 |
| 12 | kr.77.81833 | kr.933.82 |
| 36 | kr.72.01000 | kr.2,592.36 |
| 60 | kr.69.46000 | kr.4,167.60 |
| 108 | kr.66.63981 | kr.7,197.10 |
| 252 | kr.62.77504 | kr.15,819.31 |
| 504 | kr.59.78192 | kr.30,130.09 |
| 1.008 | kr.56.93225 | kr.57,387.71 |
| Unit Price without VAT: | kr.92.75000 |
|---|---|
| Unit Price with VAT: | kr.115.93750 |






