Direct

5447650-3 | |
|---|---|
DigiKey Part Number | A32332-ND |
Manufacturer | |
Manufacturer Product Number | 5447650-3 |
Description | CONN SMA JACK STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5447650-3 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Cable Group RG-174, 188A, 316 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39012/59-3026 | Amphenol SV Microwave | 51 | M39012/59-3026-ND | kr.530.40000 | Direct |



