


M39012/59-3026 | |
|---|---|
DigiKey Part Number | M39012/59-3026-ND |
Manufacturer | |
Manufacturer Product Number | M39012/59-3026 |
Description | CONN SMA JACK STR 50OHM CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | M39012/59-3026 Models |
Category | Cable Group RG-174, 316 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 12.4 GHz |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 2 pcs - 1 Connector, 1 Lockwasher |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.530.40000 | kr.530.40 |
| 10 | kr.450.86300 | kr.4,508.63 |
| 25 | kr.422.65720 | kr.10,566.43 |
| 50 | kr.402.50500 | kr.20,125.25 |
| 100 | kr.383.32020 | kr.38,332.02 |
| Unit Price without VAT: | kr.530.40000 |
|---|---|
| Unit Price with VAT: | kr.663.00000 |

