
54310-1 | |
|---|---|
DigiKey Part Number | A139213-ND |
Manufacturer | |
Manufacturer Product Number | 54310-1 |
Description | CONN RING CIRC 24-26AWG #2 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 24-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 54310-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24-26 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 2 Stud | Contact Finish Tin |
Thickness 0.027" (0.69mm) | Insulation Diameter 0.050" ~ 0.105" (1.27mm ~ 2.67mm) |
Width - Outer Edges 0.203" (5.16mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.739" (18.77mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.8.36200 | kr.83.62 |
| 25 | kr.7.83880 | kr.195.97 |
| 50 | kr.7.46480 | kr.373.24 |
| 100 | kr.7.10780 | kr.710.78 |
| 250 | kr.6.66232 | kr.1,665.58 |
| 500 | kr.6.34432 | kr.3,172.16 |
| 1.000 | kr.6.04139 | kr.6,041.39 |
| 3.000 | kr.5.59095 | kr.16,772.85 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |










