
530340-9 | |
|---|---|
DigiKey Part Number | 530340-9-ND |
Manufacturer | |
Manufacturer Product Number | 530340-9 |
Description | CONN RCPT 110POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 84 Weeks |
Customer Reference | |
Detailed Description | 110 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 530340-9 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Part Status Active | Insulation Color Blue |
Connector Type | Insulation Height 0.400" (10.16mm) |
Contact Type Female Socket | Contact Length - Post 0.156" (3.96mm) |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Features Mating Guide |
Number of Positions Loaded All | Insulation Material Diallyl Phthalate (DAP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.2,699.49283 | kr.161,969.57 |
| Unit Price without VAT: | kr.2,699.49283 |
|---|---|
| Unit Price with VAT: | kr.3,374.36604 |











