
52463-1 | |
---|---|
DigiKey Part Number | A100655TR-ND - Tape & Reel (TR) A100655CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52463-1 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52463-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.945" (24.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.118" ~ 0.193" (3.00mm ~ 4.90mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.238" (6.05mm) | |
Length - Termination | 0.426" (10.82mm) | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.12000 | kr.5.12 |
10 | kr.4.34600 | kr.43.46 |
25 | kr.4.07040 | kr.101.76 |
50 | kr.3.87580 | kr.193.79 |
100 | kr.3.69090 | kr.369.09 |
250 | kr.3.45960 | kr.864.90 |
500 | kr.3.29420 | kr.1,647.10 |
1.000 | kr.3.13683 | kr.3,136.83 |
2.500 | kr.2.94044 | kr.7,351.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.2.38011 | kr.11,900.55 |
10.000 | kr.2.36424 | kr.23,642.40 |
Unit Price without VAT: | kr.5.12000 |
---|---|
Unit Price with VAT: | kr.6.40000 |