
52453-1 | |
|---|---|
DigiKey Part Number | A100654TR-ND - Tape & Reel (TR) A100654CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52453-1 |
Description | CONN SPADE TERM 16-22AWG #6 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52453-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.945" (24.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.238" (6.05mm) | |
Length - Termination | 0.426" (10.82mm) | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.71000 | kr.2.71 |
| 10 | kr.2.32200 | kr.23.22 |
| 25 | kr.2.17760 | kr.54.44 |
| 50 | kr.2.07300 | kr.103.65 |
| 100 | kr.1.97430 | kr.197.43 |
| 250 | kr.1.85036 | kr.462.59 |
| 500 | kr.1.76176 | kr.880.88 |
| 1.000 | kr.1.67758 | kr.1,677.58 |
| 2.500 | kr.1.57251 | kr.3,931.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.42257 | kr.7,112.85 |
| 10.000 | kr.1.35469 | kr.13,546.90 |
| 15.000 | kr.1.31651 | kr.19,747.65 |
| 25.000 | kr.1.26993 | kr.31,748.25 |
| 35.000 | kr.1.24017 | kr.43,405.95 |
| 50.000 | kr.1.20939 | kr.60,469.50 |
| Unit Price without VAT: | kr.2.71000 |
|---|---|
| Unit Price with VAT: | kr.3.38750 |

