
52453-1 | |
---|---|
DigiKey Part Number | A100654TR-ND - Tape & Reel (TR) A100654CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52453-1 |
Description | CONN SPADE TERM 16-22AWG #6 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52453-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.945" (24.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.238" (6.05mm) | |
Length - Termination | 0.426" (10.82mm) | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.69000 | kr.2.69 |
10 | kr.2.30400 | kr.23.04 |
25 | kr.2.16080 | kr.54.02 |
50 | kr.2.05700 | kr.102.85 |
100 | kr.1.95900 | kr.195.90 |
250 | kr.1.83604 | kr.459.01 |
500 | kr.1.74810 | kr.874.05 |
1.000 | kr.1.66458 | kr.1,664.58 |
2.500 | kr.1.56032 | kr.3,900.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.1.41155 | kr.7,057.75 |
10.000 | kr.1.34419 | kr.13,441.90 |
15.000 | kr.1.30630 | kr.19,594.50 |
25.000 | kr.1.26009 | kr.31,502.25 |
35.000 | kr.1.23055 | kr.43,069.25 |
50.000 | kr.1.20001 | kr.60,000.50 |
Unit Price without VAT: | kr.2.69000 |
---|---|
Unit Price with VAT: | kr.3.36250 |