Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




5227716-3 | |
|---|---|
DigiKey Part Number | A32338-ND |
Manufacturer | |
Manufacturer Product Number | 5227716-3 |
Description | CONN BNC RCPT STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 5227716-3 Models |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Phosphor Bronze |
Connector Style | Includes 3 pcs - 1 Connector, 1 Nut, 1 Solder Tag |
Connector Type Jack, Female Socket | Body Material Zinc |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder Tag | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Fluoropolymer (FP) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 500 V |
Fastening Type Bayonet Lock | Mating Cycles 500 |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1337448-0 | TE Connectivity AMP Connectors | 2.662 | 1-1337448-0-ND | kr.30.43000 | Parametric Equivalent |
| 227755-1 | TE Connectivity AMP Connectors | 770 | A30563-ND | kr.23.78000 | Parametric Equivalent |
| 5227169-7 | TE Connectivity AMP Connectors | 7 | A32334-ND | kr.31.45000 | Parametric Equivalent |
| 5227169-8 | TE Connectivity AMP Connectors | 47 | A32335-ND | kr.36.26000 | Parametric Equivalent |
| 31-221 | Amphenol RF | 1.837 | ARF1064-ND | kr.23.01000 | Similar |


















