Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9205099C1263 | |
|---|---|
DigiKey Part Number | 4627-9205099C1263-ND |
Manufacturer | |
Manufacturer Product Number | 9205099C1263 |
Description | CONN BNC RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Includes 4 pcs - 1 Connector, 1 Lockwasher, 1 Nut, 1 Solder Tag |
Contact Termination Solder Cup | Body Material Zinc Die Cast |
Shield Termination Solder Tag | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Dielectric Material Polyoxymethylene (POM) |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1337448-0 | TE Connectivity AMP Connectors | 2.662 | 1-1337448-0-ND | kr.30.43000 | Parametric Equivalent |
| 112424 | Amphenol RF | 1.719 | ACX1046-ND | kr.21.75000 | Parametric Equivalent |
| 112426 | Amphenol RF | 115 | ACX1930-ND | kr.28.47000 | Parametric Equivalent |
| 112575 | Amphenol RF | 1.212 | ACX1836-ND | kr.16.80000 | Parametric Equivalent |
| 227169-7 | TE Connectivity AMP Connectors | 0 | A24522-ND | kr.10.32387 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.56000 | kr.70.56 |
| 10 | kr.59.95700 | kr.599.57 |
| 100 | kr.50.96470 | kr.5,096.47 |
| 1.000 | kr.43.32851 | kr.43,328.51 |
| Unit Price without VAT: | kr.70.56000 |
|---|---|
| Unit Price with VAT: | kr.88.20000 |










