
5223016-8 | |
|---|---|
DigiKey Part Number | 5223016-8-ND |
Manufacturer | |
Manufacturer Product Number | 5223016-8 |
Description | CONN HEADER FUTUREBUS 240POS PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 240 Connector Header, Male Pins Through Hole Natural Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5223016-8 Models |
Category | Number of Rows 5 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Active | Color Natural |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Connector Style Futurebus | Operating Temperature -55°C ~ 125°C |
Number of Positions 240 | Voltage Rating 30V |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | kr.238.97169 | kr.86,029.81 |
| Unit Price without VAT: | kr.238.97169 |
|---|---|
| Unit Price with VAT: | kr.298.71461 |



