
5223008-8 | |
|---|---|
DigiKey Part Number | A97845-ND |
Manufacturer | |
Manufacturer Product Number | 5223008-8 |
Description | CONN RCPT FUTUREBUS 240P EDGE MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5223008-8 Models |
Category | Number of Rows 5 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tube | Features Spacer |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Color Natural |
Connector Style Futurebus | Material Flammability Rating UL94 V-0 |
Number of Positions 240 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 30V |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.174.51830 | kr.418,843.92 |
| Unit Price without VAT: | kr.174.51830 |
|---|---|
| Unit Price with VAT: | kr.218.14788 |


