
521597-2 | |
|---|---|
DigiKey Part Number | A111293TR-ND - Tape & Reel (TR) A111293CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 521597-2 |
Description | CONN QC RCPT 14-18AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521597-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Color Natural |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.110" ~ 0.150" (2.79mm ~ 3.81mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.72000 | kr.27.20 |
| 25 | kr.2.54600 | kr.63.65 |
| 50 | kr.2.42560 | kr.121.28 |
| 100 | kr.2.30900 | kr.230.90 |
| 250 | kr.2.16424 | kr.541.06 |
| 500 | kr.2.06076 | kr.1,030.38 |
| 1.000 | kr.1.96229 | kr.1,962.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | kr.1.91174 | kr.4,205.83 |
| 4.400 | kr.1.82049 | kr.8,010.16 |
| 6.600 | kr.1.76916 | kr.11,676.46 |
| 11.000 | kr.1.70656 | kr.18,772.16 |
| 15.400 | kr.1.66654 | kr.25,664.72 |
| 22.000 | kr.1.62516 | kr.35,753.52 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |



